
1.8V fixed positive linear voltage regulator, offering a 150mA output current with a 250mV dropout voltage. Features a 2.5V to 5.5V input voltage range and a 40µA input bias current. Packaged in an SSOP-5 surface mount case with copper and tin contact plating, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 540mW.
Rohm BH18LB1WG-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH18LB1WG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
