
Fixed positive standard regulator, 1.8V, CMOS technology, offering a 150mA output current. Features a low dropout voltage of 25mV and a maximum input voltage of 5.5V. This surface mount component is housed in a compact PBGA4 package measuring 1mm x 1.04mm with a height of 0.39mm. Operating temperature range spans from -40°C to 85°C, with copper, tin, and silver contact plating. RoHS compliant and lead-free.
Rohm BH18RB1WGUT-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 25mV |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH18RB1WGUT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
