
8-bit, 3-channel digital-to-analog converter (DAC) with unipolar voltage output. Features a 3-wire serial interface and a compact MSOP package (2.9mm L x 2.8mm W x 0.75mm H). Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 400µA. Offers an integral nonlinearity of 1.5 LSB and a settling time of 100µs. Surface mountable with copper and tin contact plating, supplied in tape and reel packaging.
Rohm BH2220FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 470mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 100us |
| Supply Type | Single |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH2220FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.