The BH2221FV is a dual D/A converter with 20 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 3V and is available in the LSSOP and TSSOP20 package types. The device operates within a temperature range of -20°C to 85°C and has a pin count of 20. It is a single-function device with 8-bit resolution.
Rohm BH2221FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2221FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.