
12-channel, 8-bit digital-to-analog converter (DAC) with serial input loading via a 3-wire SPI interface. Features unipolar voltage output, a settling time of 100µs, and integral nonlinearity of 1.5 LSB. Operates with a supply voltage range of 2.7V to 5.5V. Housed in a 20-pin SSOP package with copper and tin contact plating, measuring 6.5mm x 4.4mm x 1.05mm. RoHS compliant and supplied on tape and reel.
Rohm BH2221FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 12 |
| Number of D/A Converters | 12 |
| Number of DAC Channels | 12 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH2221FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
