Rohm BH2226FV-FE2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Settling Time | 100us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH2226FV-FE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
