8-bit, 6-channel Digital-to-Analog Converter (DAC) with serial input loading. Features a 3-wire serial interface, unipolar voltage output, and a maximum sample rate of 10MHz. Operates from a 2.7V to 5.5V single supply voltage with a typical supply current of 500uA. Integral nonlinearity is 1.5 LSB, with a settling time of 100us. Packaged in a 14-pin SSOP (5mm x 4.4mm x 1.05mm) for surface mounting, with copper and tin contact plating.
Rohm BH2228FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 6 |
| Number of D/A Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 10MHz |
| Settling Time | 100us |
| Supply Current | 500uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH2228FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
