Fixed positive linear voltage regulator, 2.8V nominal output, with 150mA maximum output current. Features 1% accuracy and a 100mV dropout voltage. Operates from a 2.5V to 5.5V input voltage range, with a maximum power dissipation of 530mW. Packaged in a compact 1mm x 1.04mm PBGA4 CSP, suitable for surface mount applications. RoHS compliant with copper, tin, and silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH28RB1WGUT-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH28RB1WGUT-E2 technical specifications.
| Accuracy | 1% |
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 100mV |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH28RB1WGUT-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
