Fixed positive linear voltage regulator with a 2.9V output voltage and 150mA maximum output current. Features a 100mV dropout voltage and 63dB PSRR. Operates from a 2.5V to 5.5V input voltage range with a 72µA quiescent current. Packaged in a 1mm x 1.04mm PBGA4 CSP with a 0.39mm height, suitable for surface mount applications. RoHS compliant with a 1% output voltage accuracy and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH29RB1WGUT-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH29RB1WGUT-E2 technical specifications.
| Accuracy | 1% |
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 100mV |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.9V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 72uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH29RB1WGUT-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
