
Fixed positive linear voltage regulator IC, offering a 3V output with 150mA maximum current. Features 1% accuracy and a low 25mV dropout voltage. Operates from 2.5V to 5.5V input, with a maximum power dissipation of 530mW. Packaged in a compact 1x1.04mm PBGA4 CSP with a 0.39mm height, suitable for surface mount applications. RoHS compliant with copper, tin, and silver contact plating.
Rohm BH30RB1WGUT-E2 technical specifications.
| Accuracy | 1% |
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 25mV |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 72uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH30RB1WGUT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
