
Fixed positive linear voltage regulator, 3.1V nominal output voltage, capable of delivering up to 300mA output current. Features a 600mV dropout voltage and operates with a 65uA input bias current. Designed for surface mount applications in a PDSO6/HVSOF-6 package with copper and tin contact plating. Supports an input voltage range from 2.5V to 5.5V and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH31MA3WHFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 600mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.1V |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 680W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH31MA3WHFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
