3.3V fixed positive linear voltage regulator, offering 150mA maximum output current with 1% output voltage accuracy. Features a low dropout voltage of 250mV and a quiescent current of 70µA. Operates with an input voltage range of 2.5V to 5.5V and a maximum power dissipation of 410mW. Packaged in a compact SOT-665 (HVSOF-5) surface mount package with tin contact plating, supplied on tape and reel. This RoHS compliant component is suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH33FB1WHFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH33FB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH33FB1WHFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
