
Fixed positive LDO regulator offering a 3.3V output voltage with a low 315mV dropout voltage. This CMOS linear voltage regulator supports input voltages from 1.7V to 5.5V and delivers up to 150mA output current. Designed for surface mounting, it features a compact PDSO5 package with copper and tin contact plating. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for power management applications.
Rohm BH33PB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 315mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH33PB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
