
The BH33RB1WGUT-E2 is a 3.3V linear voltage regulator from Rohm with a maximum output current of 150mA and a maximum power dissipation of 530mW. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount VFBGA, BGA4,2X2,20 package. The regulator has a quiescent current of 72uA and a power supply rejection ratio (PSRR) of 63dB. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH33RB1WGUT-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH33RB1WGUT-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 72uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH33RB1WGUT-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
