The BH3562F is a specialized IC from Rohm with 22 terminals, a DUAL terminal position, and a JEDEC package code of R-PDSO-G22. It operates within a temperature range of -35°C to 85°C and has a supply voltage of 3.1V to 5.5V. The device has a maximum supply current of 13mA.
Rohm BH3562F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 22 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Supply Current-Max | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH3562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.