The BH6046KN-E2 is a 9-channel charge pump LED driver from Rohm with a maximum power dissipation of 450mW. It operates at an output voltage of 4.5V and features a VQFN package for surface mount applications. The device is lead-free and available in quantities of 2500 per reel. It is designed for use in a variety of applications, including those requiring high reliability and radiation hardening is not a specified feature. The IC is suitable for use over a range of operating temperatures, but specific temperature limits are not provided in the available data.
Sign in to ask questions about the Rohm BH6046KN-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH6046KN-E2 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6046KN-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
