
The BH6111FV-E2 is a single output IC from Rohm, packaged in a lead free LSSOP-20 package. It operates over a temperature range of -15°C to 60°C. This IC is RoHS compliant and suitable for surface mount applications.
Rohm BH6111FV-E2 technical specifications.
| Package/Case | LSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6111FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
