Rohm BH6173GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6173GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.