Rohm BH6578FVM-TR technical specifications.
| Package/Case | MSOP |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH6578FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
