
The BH76106HFV-TR is a surface mount audio amplifier from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 410mW and is compliant with RoHS regulations. The amplifier is available in a TSSOP6 package and is suitable for use in audio applications where a low supply current is required.
Rohm BH76106HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.