
The BH76330FVM-TR is a single-circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant. The IC is packaged in a tape and reel format with 3000 units per package. It has a surface mount package type and a maximum operating supply current of 10mA.
Sign in to ask questions about the Rohm BH76330FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH76330FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76330FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
