
The BH76331FVM-TR is a surface mount logic IC multiplexer from Rohm, packaged in an MSOP. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a supply current of 10mA.
Rohm BH76331FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76331FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
