
This single supply IC is available in an MSOP package and operates over a temperature range of -40°C to 85°C. It is lead free and RoHS compliant. The IC is suitable for surface mount applications.
Sign in to ask questions about the Rohm BH76332FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH76332FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76332FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
