
The BH76333FVM-TR is a surface mount logic IC multiplexer from Rohm, packaged in an 8-pin TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a supply current of 8mA and is supplied as a single unit, packaged in tape and reel. The lead free device features copper and tin contact plating.
Rohm BH76333FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76333FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
