
The BH76361FV-E2 is a single channel IC from Rohm, packaged in LSSOP with copper and tin contact plating. It is RoHS compliant and lead free. The IC operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 10mA. It is available in a package quantity of 2500 and is supplied on a tape and reel. The IC is suitable for surface mount applications.
Sign in to ask questions about the Rohm BH76361FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH76361FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76361FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
