
Single-channel audio amplifier IC featuring a 23.5MHz maximum frequency and 30mA output current per channel. This surface-mount device operates from a 2.5V to 3.45V supply voltage, with a typical operating supply current of 16mA. Housed in a compact 2.9mm x 2.8mm x 0.75mm MSOP package with copper and tin contact plating, it offers a maximum power dissipation of 470mW and is RoHS compliant.
Rohm BH76806FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 23.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Termination | SMD/SMT |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76806FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
