Rohm BH7823AFVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain | 11.5dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Supply Current | 3mA |
| Supply Type | Single |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7823AFVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
