
The BH7824FVM-FTR is an audio amplifier from Rohm with a gain of 11.5dB and an output power of 500mW. It operates from a single 5V supply and is packaged in a surface mount MSOP package. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead-free and compliant with lead-free requirements.
Rohm BH7824FVM-FTR technical specifications.
| Package/Case | MSOP |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7824FVM-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
