
Single-channel audio amplifier IC, delivering 500mW output power into an 8-ohm load. Features a fixed gain of 11.5dB and operates from a 2.6V to 5.5V supply voltage, with a typical 5V operating voltage. Housed in a compact MSOP package with copper and tin contact plating, this surface-mount component offers a 3.5mA quiescent current. Designed for efficient operation, it boasts a maximum power dissipation of 470mW and operates across a temperature range of -30°C to 85°C.
Rohm BH7826FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain | 11.5dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7826FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.