
Rohm BH7857FS-E2 technical specifications.
| Package/Case | SOP |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7857FS-E2 to view detailed technical specifications.
No datasheet is available for this part.
