The BH7868FS is a dual-function audio amplifier IC from Rohm, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 32 terminals and a dual terminal position. The device is packaged in a 32-pin SSOP package, measuring 5.4mm in width and 13.6mm in length. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 110mA.
Rohm BH7868FS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 110 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH7868FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.