
The BH7868FS-E2 is a 6-channel audio amplifier from Rohm, packaged in a 32-pin SOP package. It operates over a temperature range of -40°C to 70°C and is lead free. The device is designed for surface mount applications and is available in quantities of 2000 per reel. The amplifier is RoHS compliant and features a maximum operating supply current of 90mA.
Rohm BH7868FS-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH7868FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.