The BH8220KS is a specialized telecom IC from Rohm, featuring a commercial extended temperature range of -25 to 75 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 14mA. The IC is packaged in a 56-pin quad flat package, measuring 10mm in width and length. It has a single function and 56 terminals, with a terminal position of quad. The JEDEC package code is S-PQFP-G56.
Rohm BH8220KS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH8220KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.