Analog circuit IC with one function, designed for industrial temperature ranges (-40°C to 85°C). Features a 10-terminal LGA package (S-XBGA-B10) with bottom terminal position, measuring 2mm x 2mm. Operates with a nominal supply voltage of 1.8V, supporting a range from 1.7V to 3.6V.
Rohm BM1422AGMV-ZE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM1422AGMV-ZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.