Rohm BM1P062FJ-E2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM1P062FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.