Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BM1P101FJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BM1P101FJ-E2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 8.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM1P101FJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.