The BM1P102FJ-E2 is a flyback DC/DC controller from Rohm, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle up to 1A of output current. This device is RoHS compliant and features lead-free construction. The BM1P102FJ-E2 is available in a SOIC package, with a quantity of 2500 units per reel packaged in cut tape.
Rohm BM1P102FJ-E2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM1P102FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.