The BM1Q001FJ-E2 is a flyback DC/DC controller from Rohm, packaged in a SOIC surface mount package. It features fault protection against over voltage and is compliant with RoHS regulations. Operating temperature range is from -40°C to 85°C, and it is suitable for use in lead free applications.
Checking distributor stock and pricing after the page loads.
Rohm BM1Q001FJ-E2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |