This industrial-grade IC features 1 channel and operates within a temperature range of -40 to 105°C. It is designed to handle supply voltages between 10 and 28 volts. The IC is packaged in a SOP11 format with dimensions of 3.9mm in width and 8.65mm in length. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rohm BM1Z102FJ-E2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G11 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |