
The BM2P012 is a flyback controller from Rohm, packaged in a DIP format for through-hole mounting. It operates within a temperature range of -40°C to 105°C and is designed to handle an operating supply voltage of 26V. The device features fault protection against over voltage and short circuit conditions. It has a maximum duty cycle of 82% and a maximum output current of 950uA. The BM2P012 is compliant with RoHS regulations.
Rohm BM2P012 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
