
The BM2P014 is a flyback DC/DC controller from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use with an operating supply voltage of 26V and can handle an output current of 950uA. The device is packaged in a DIP package and is available in quantities of 50. It is compliant with RoHS regulations and features fault protection against over voltage and short circuit conditions.
Sign in to ask questions about the Rohm BM2P014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BM2P014 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
