The BM2P015-Z is an industrial DC/DC controller from Rohm, featuring a 7-terminal DIP package and operating over a temperature range of -40 to 105°C. It has a single function and is designed for use with input voltages between 8.9 and 26V. The device is suitable for industrial applications and is packaged in a DIP-7 format.
Rohm BM2P015-Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM2P015-Z to view detailed technical specifications.
No datasheet is available for this part.