Industrial-grade switching regulator IC with a 7-terminal configuration. Operates across an 8.9V to 26V input voltage range, with a nominal supply voltage of 15V. Features a wide operating temperature range from -40°C to 105°C. Packaged in a R-PDIP-T7 (DUAL) JEDEC code, measuring 7.62mm in width and 9.27mm in length. Designed for single function power management applications.
Rohm BM2P0161-Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM2P0161-Z to view detailed technical specifications.
No datasheet is available for this part.