
The BM2P034 is a flyback DC/DC controller from Rohm, designed for use in a variety of applications. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a packaging option of rail/Tube with a package quantity of 50. It is available in a DIP package type with a mounting option of through hole. The BM2P034 has a maximum duty cycle of 82% and a fault protection feature of over voltage and short circuit protection.
Rohm BM2P034 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 775uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
