The BM2P064E-Z is an industrial DC/DC controller from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 7 terminals and is packaged in a DIP-7 package. The device has a single function and is rated for industrial temperature grade. It can handle input voltages between 8.9V and 26V.
Rohm BM2P064E-Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM2P064E-Z to view detailed technical specifications.
No datasheet is available for this part.