The BM2P074KF-GE2 is an industrial DC/DC controller from Rohm, featuring a 10-26V input voltage range and operating within a -40 to 105°C temperature range. This device is packaged in an 8-pin SOP-8 package type. It has a single function and a dual terminal position, making it suitable for various industrial applications.
Rohm BM2P074KF-GE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM2P074KF-GE2 to view detailed technical specifications.
No datasheet is available for this part.