The BM2P091 is a flyback DC/DC controller from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and short circuit conditions. The device is packaged in a DIP case and is available in quantities of 50. It is RoHS compliant and suitable for use in applications with an operating supply voltage of up to 26V.
Rohm BM2P091 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Short Circuit |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm BM2P091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.