The BM2P101FK-LBZ is an industrial DC/DC controller from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a 7-pin DIP package and is specified for use with input voltages between 10.9V and 30V. This device is designed for industrial applications and is packaged in a 7.62mm wide and 9.27mm long DIP-7 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 10.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |