Switching Regulator, Current-mode, 9A, 138kHz Switching Freq-Max, PDIP7, DIP-7
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |