
This automotive-grade 1-channel gate driver provides 2500 Vrms galvanic isolation in an SSOP-B20W package. It operates with a 4.5 V to 5.5 V primary-side supply and a 14 V to 24 V secondary-side supply, with support for a negative VEE2 range down to -12 V. The device delivers up to 3 A output current, with 350 ns maximum I/O delay time and 180 ns minimum input pulse width. It includes a Miller clamp, fault signal output, undervoltage lockout, thermal protection, short-current protection with DESAT, and soft turn-off support, and it is specified for -40 °C to 125 °C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BM6101FV-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Isolation Voltage | 2500Vrms |
| Channel Count | 1 |
| VCC1 Min | 4.5V |
| VCC1 Max | 5.5V |
| VCC2 Min | 14V |
| VCC2 Max | 24V |
| VEE2 Range | -12 to 0V |
| Output Current Max | 3A |
| I/O Delay Time Max | 350ns |
| Minimum Input Pulse Width | 180ns |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Switching Controller | No |
| Temperature Monitor | No |
| Package Size | 6.5 x 8.1 x 2.01mm |
| AEC-Q100 | Yes |
| RoHS | Yes |
Download the complete datasheet for Rohm BM6101FV-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
